Apex Tool Group/Cooper Tools 6966C

Apex Tool Group/Cooper Tools Heat Gun; 250 W; 750 to 800 deg. F; Weller
Mfr. Part#: 6966C
Allied Stock#: 70219323
 

Notes

Pricing (USD) & Availability
Standard Pricing
$143.50 (Each)
1$143.500
Availability

28 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Electrical Industrial Heat Gun with 250 W Power Output

Ruggedly constructed, yet weighing only 13 oz., the 6966C is comfortable to the grip, easy to use, and the handle remains cool to the touch even after extended use. There is a convenient 3-way switch at the trigger position. A 3⁄8" air stream from the nozzle directs the heat to the exact area desired. Air flow temperature at the nozzle reaches approximately 750°F to 800°F in seconds. A six-foot three-wire cord assures maximum operational flexibility. Specifications. Temperature: 750°-800°F. 120 volts AC, three-wire grounded plug, six-foot cord. Includes heat gun, six-foot cord, suspension ring, and shrink tubing reflectors, reducing baffle, precision reflector. ESD safe.
Epoxy curing, drying and cooling. Approximately 750 °F to 800 °F hot air at nozzle. 3-wire grounded plug 6 ’ power cord.


© Allied Electronics, Inc. 2014. All rights reserved.