Triad Magnetics FS16-150

Triad Magnetics Transformer; 2.5VA; Sec:Ser 0.15A, Par 0.3A; Pri:115/230V; Sec:Ser 16VCT, Par 8V; PC
Mfr. Part#: FS16-150
Allied Stock#: 70218536
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$7.66 (Each)
1$7.660
5$7.100
10$6.620
25$5.830
50$5.660
Availability

40 can ship immediately.

121 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

The TRIAD Split Pack™ split bobbin transformer from TRIAD Magnetics is an extremely versatile tool for PC board applications. Split Pack™ transformers are nonconcentrically wound — with primaries and secondaries side-by-side. Unlike the secondary on-top-of primary designs of standard PC board transformers, the split bobbin winding and low capacitive coupling eliminate costly electrostatic shielding. It is offered in a dual secondary configuration with either single or dual primaries.

  • Made in China
  • Contact Allied for Other Class 2/3 Models


  • © Allied Electronics, Inc. 2014. All rights reserved.