Triad Magnetics F24-100

Triad Magnetics Transformer; 2.5VA; Sec:Ser 0.1A, Par 0.2A; Pri:115V; Sec:Ser 24VCT, Par 12V
Mfr. Part#: F24-100
Allied Stock#: 70218439
 

Notes

RoHS Compliant partRoHS Compliant Part

  • This item cannot be backordered online. Please call for quantities greater than 2.
Pricing (USD) & Availability
Standard Pricing
$6.16 (Each)
1$6.160
5$5.710
10$5.330
25$4.690
50$4.550
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

The TRIAD Split Pack™ split bobbin transformer from TRIAD Magnetics is an extremely versatile tool for PC board applications. Split Pack™ transformers are nonconcentrically wound — with primaries and secondaries side-by-side. Unlike the secondary on-top-of primary designs of standard PC board transformers, the split bobbin winding and low capacitive coupling eliminate costly electrostatic shielding. It is offered in a dual secondary configuration with either single or dual primaries.
  • Made in China


  • © Allied Electronics, Inc. 2014. All rights reserved.