Triad Magnetics C-1X

Triad Magnetics Inductor; Filter; Ind 15H; Tol -20%; +50%; Cur 20mA; Leads; DCR 1000 Ohms
Mfr. Part#: C-1X
Allied Stock#: 70218150
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$8.73 (Each)
1$8.730
5$8.090
10$7.550
25$6.650
50$6.450
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Triad chokes are manufactured in a wide variety of inductance values and physical configurations. Smoothing chokes are power supply filter chokes having a core with an air gap that prevents saturation at maximum direct current. Specifications. Inductance Ranges: 0.005 H to 15 H. DC Current Ranges: 10 mA to 22.5 A. Resistance Ranges: 0.06 to 3500 Ohms.


© Allied Electronics, Inc. 2014. All rights reserved.