Triad Magnetics VPT30-1670

Triad Magnetics TRANSFORMER, POWER TOROID, 50VA, 115/230VAC, 30VCT@1.67A, 15V@3.34A
Mfr. Part#: VPT30-1670
Allied Stock#: 70218087
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$27.53 (Each)
1$27.530
5$25.530
10$23.800
25$20.960
50$20.350
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



TRIAD toroidal chassis mount World Series transformers from Triad Magnetics are designed to meet most International Safety Agencies. The toroidal construction inherently helps reduce stray fields, increases efficiency and minimizes size compared to traditional EI transformers. These transformers are constructed with UL approved insulation system rated for 130° C. The primary and secondary are both electrically isolated from each other, and from the core itself. Toroidal Chassis mount World Series transformers are available in sizes ranging from 25 VA to 2.5 KVA, and are equipped with generous insulated leads for connections.


© Allied Electronics, Inc. 2013. All rights reserved.