Grayhill 70G-OAC5

Grayhill Module, AC Output; Digital; 120 VAC; 20mA; 1.0 W/A (Typ.); 2 mA (RMS)
Mfr. Part#: 70G-OAC5
Allied Stock#: 70217225
 

Notes

RoHS Exempt ProductRoHS Exempt Product

Pricing (USD) & Availability
Standard Pricing
$10.43 (Each)
1$10.430
15$10.040
25$9.710
50$9.250
100$8.950
Availability

235 can ship immediately.

843 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Grayhill offers standard, mini, and G5 sized digital I/O modules, compatible with its industrial control and data acquisition products. Our line of pluggable input and output modules provide a versatile method for interconnecting real world digital signals to data acquisition, monitoring, or control systems. All modules provide an optically isolated barrier between sensitive microprocessor or digital logic circuits and field power devices. In the G5 and OpenLine® packages, I/O modules are available with the same pin-out. This gives the flexibility of mixing and matching module types on the same mounting rack or base; making them perfect in applications which require interface to a variety of different sensors and loads.

The case color of the single point modules identify their function. The industry standard for single point I/O module case colors is: Digital AC output module = black case; Digital DC output module = red case; Digital AC input module = yellow case; Digital DC input module = white case.

  • G5 Refusible Module with Integral LED
  • UL Recognized and CSA Certified
  • Meets IEEE 472-1974 and ANSI C37.90 Noise Immunity Standards
  • Surface-Mount Internal Construction Provides Excellent High Thermal Conductivity


  • © Allied Electronics, Inc. 2014. All rights reserved.