Optoisolator, TRIAC Driver Output, Forward Current 60 mA
Lamp ballasts Motor controls Static AC power switch Solid state relays Incandescent lamp dimmers
The NTE3047 optoisolator consists of a gallium arsenide infrared emitting diode, optically coupled to a silicon bilateral switch and is designed for applications requiring isolated TRIAC triggering, low current isolated AC switching, high electrical isolation, high detector standoff voltage, small size, and low cost.
| Current, Forward | : |
60 mA
|
| Input Type | : |
LED
|
| Output Type | : |
TRIAC
|
| Package Type | : |
6-Pin DIP
|
| Power Dissipation | : |
330 mW @ 25 °C
|
| Temperature, Operating, Maximum | : |
+85 °C
|
| Temperature, Operating, Minimum | : |
-40 °C
|
| Type | : |
Analog
|
| Voltage, Forward | : |
1.15 V (Typ.) @ 10 mA
|
| Voltage, Isolation | : |
7500 VAC (Min.) @ 60 Hz, 5 Sec.
|
| Voltage, Reverse | : |
3 V
|