Switchcraft 765K

Switchcraft Conn; AV; Power; Plug; Mini; 2.5mm, IDPinSize; Straight; Insulated; Locking; Red
Mfr. Part#: 765K
Allied Stock#: 70214510
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$4.48 (Each)
1$4.480
10$4.320
25$4.050
50$3.930
100$3.690
250$3.590
Availability

81 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Mates with sockets used on transistorized portable radios, tape recorders, appliances which have AC adapters, and/or battery chargers. 0.218" (5.54 mm) O.D. × 0.375" (9.53 mm) long sleeve. An 0.062" (1.57 mm) wide insulator. Ring at tip of sleeve insulates and recesses a hollow pin conductor with a center hole of 0.100" (2.54 mm) I.D.


© Allied Electronics, Inc. 2014. All rights reserved.