Switchcraft L722A

Switchcraft Conn; AV; Power; Jack; Mini; 2.0mmPinDia; Str; SldrLugs; LongBushing; forS760, S760K, S761K
Mfr. Part#: L722A
Allied Stock#: 70214189
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$3.20 (Each)
1$3.200
10$3.100
25$2.910
50$2.820
100$2.650
250$2.570
Availability

1143 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Straight Miniature Power Jack Connector, 0.475 in. Length

Power jacks are 2-cond. type with shunted sleeve. Recessed center pin (712A) 0.100" (2.54 mm) dia.; (722A) 0.08" (2.03 mm) dia., split to hold mating plug firmly.
Non-turn mounting possible using standard. Molded plastic material housing.


© Allied Electronics, Inc. 2014. All rights reserved.