VCC Optoelectronics 27-07

VCC Optoelectronics Lamp Holder; G4 Bi-Pin; 50 W; 14 V; Ceramic; 0.110in.Length Tab x 0.018in.Thick
Mfr. Part#: 27-07
Allied Stock#: 70214090
 

Documents

View 27-07 Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$3.93 (Each)
1$3.930
25$3.520
50$3.200
100$2.950
250$2.690
Availability

4527 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Lamp Holder, 50 W (Max.) Power Rating, 14 V (Max.) Voltage Rating,

Feature high heat-resistant ceramic housing; 27-07 with 0.110" tab terminals; 28-07 with 0.187" tab terminals. Maximum Ratings: 50 watts, 14 volts. Also available with two 6" wire leads. Contact your local Allied sales representative for information.

Features
  • UL Listed, CSA Certified (27-00 Series Only)


  • © Allied Electronics, Inc. 2014. All rights reserved.