VCC Optoelectronics 12-272

VCC Optoelectronics Lamp Holder; Candelabra Bayonet; 75 W; Zinc Plated Steel; #18 AWG; Solder Lug
Mfr. Part#: 12-272
Allied Stock#: 70214057
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$13.70 (Each)
1$13.700
25$10.960
50$9.200
100$7.460
250$6.360
Availability

670 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Lamp Holder, Bayonet Base, 75 W Power Rating, 125 V Voltage Rating

11-200 Series. Features one center contact; one #18 AWG 6" wire lead, stripped 1⁄2"; mounting brackets grounded to shell. Can be supplied with wire grounded to internal spring for customers that need second wire lead for ease of installation. 12-200 Series. Features two center contacts, two #18 AWG 6" wire leads, stripped 1⁄2", mounting brackets and wire leads grounded independent of contacts. Plug Button Type Lampholders 11-240 and 12-240 snap into 15⁄16" hole. Maximum Ratings: 11-200 Series — 75 watts, 125 volts; 12-200 Series — 75 watts, 125 volts.

Features
  • Series 11-200 — UL Recognized
  • Series 12-200 — UL Listed
  • Series 11-200 and Series 12-200 — CSA Certified


  • © Allied Electronics, Inc. 2014. All rights reserved.