VCC Optoelectronics 23-35 (PC)

VCC Optoelectronics Hldr, Lamp; Wedge; 20 W; 28 V; Brass; 22 AWG; PCB; Bracket Mount; 23 Series
Mfr. Part#: 23-35 (PC)
Allied Stock#: 70214024
 

Notes

RoHS Compliant partRoHS Compliant Part

  • This item cannot be backordered online. Maximum order amount is 2983.
Pricing (USD) & Availability
Standard Pricing
$1.66 (Each)
1$1.655
100$1.419
250$1.241
500$1.103
1000$0.993
2500$0.903
5000$0.828
Availability

2983 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Miniature Wedge Base Lamp Holders, 20 W Power Rating, 28 V Voltage Rating

Features nylon housing; two #22 AWG 6" wire leads or two solder lug terminals, tinned for easy soldering. Printed circuit board versions 23-35 require 0.070" mounting hole with 0.400" spacing. Twist and lock version 23-233TL does not require soldering. Plastic plug button type 23-40PL requires 5⁄8" mounting hole. Grounded units also are available. Please contact your local Allied sales representative for details. Maximum Ratings: 20 watts, 28 volts.

  • UL Recognized
  • CSA Certified
  • People Also Bought

     Optoelectronics & Lighting > Lamps (Light Bulbs)


    © Allied Electronics, Inc. 2014. All rights reserved.