VCC Optoelectronics 07-11

VCC Optoelectronics Lampholder; Miniature Bayonet; 50 V; 10W; Zinc Plated Steel; Solder Lug
Mfr. Part#: 07-11
Allied Stock#: 70213993
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$9.78 (Each)
1$9.780
25$8.810
50$7.920
100$7.310
250$6.780
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Miniature Bayonet Non Grounded and Grounded Bracket Mount Lamp Holder, 50 V Voltage Rating, 10 W Power Rating

Features shell with two solder lug terminals, tinned for easy soldering. Printed circuit board version 07-35 requires 0.070" mounting hole with 0.375" spacing. Available with plug button type for 5⁄8" mounting hole and with optional 1⁄2’ overall height low-profile “J” shell. Please contact you local Allied sales representative for details. Maximum Ratings: 10 watts, 50 volts.
This lamp holder are constructed with a zinc plated steel shell. Lampholders are supplied grounded or non grounded. Lampholders are designed for use in low voltage applications with miniature bayonet lamps. Non-grounded are supplied with tinned solder lug terminals. Grounded units are supplied with one tinned solder terminal

People Also Bought

 Optoelectronics & Lighting > Lamps (Light Bulbs)


© Allied Electronics, Inc. 2014. All rights reserved.