Desco 09070

Desco Wrist Strap; Elastic Adjustable; 6 ft.; 2.5 to 13 In.;
Mfr. Part#: 09070
Allied Stock#: 70213820
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$20.56 (Each)
1$20.560
Availability

245 can ship immediately.

1075 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



An ESD wrist strap, or ground bracelet is an anti-static device used to prevent electrostatic discharge (ESD) by safely grounding a person working on electronic equipment. The ESD wrist strap is often connected to a 1 Megohm resistor. This resistor prevents shock hazard while working with low-voltage computer parts but allows high-voltage charges to filter through.

This wrist strap is made with elastic material that is extra wide and soft for wearer comfort. It may be fitted to any size.

Features:
  • Extra Wide, Soft Elastic Band
  • Silved Impregnated Polypylene Knitted on Inside for Superior Conductivity
  • Adjustable, One Size Fits All
  • UL Listed


  • © Allied Electronics, Inc. 2014. All rights reserved.