Struthers-Dunn WM60AA-120A

Struthers-Dunn Relay; E-Mech; Power; 2 NO; Cur-Rtg 60A; Ctrl-V 120AC; Vol-Rtg 120, 240/28AC/DC
Mfr. Part#: WM60AA-120A
Allied Stock#: 70213421
 

Notes

Hazardous ProductHazardous Material

Pricing (USD) & Availability
Standard Pricing
$193.95 (Each)
1$193.950
15$181.820
25$173.660
50$166.210
100$161.020
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

± 10% Resistance Tolerance Mercury Displacement Relays

MDRs handle tungsten resistive and motor loads. Ratings range from 30 A to 100 A. Up to 600 VAC or 250 VDC at lower currents. Contactor tubes are hermetically sealed in stainless steel. Frequency of Operation: 60 per minute max. Pull-In Voltage: 80% of rated voltage typical for AC and DC models. Operate Time Typical: 50 mS. Temperature Range: –35°C to +60°C.
Optional DIN mount adapters. Stable contact resistance.


© Allied Electronics, Inc. 2014. All rights reserved.