Stancor P-8566

Stancor Transformer; Chassis; Pri:115V; Sec:40VCT; Sec:4A; Lead; 50/60Hz; 3.19In.In.W; 3.81In.In
Mfr. Part#: P-8566
Allied Stock#: 70213322
 

Notes

Pricing (USD) & Availability
Standard Pricing
$60.90 (Each)
1$60.900
15$57.390
25$55.650
50$53.850
100$52.610
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Specifications. Input: 50/60 Hz; Other voltages available as custom designs. Operating Temperature: –40° to +105°C. Class A insulating materials. Designed to meet requirements of UL 506.

Features:
  • Leadwire Terminations Standard for Most Items; Solder Lugs Available on Some Products
  • Most Items May Be Operated at 400 Hz without Change in Output Rating
  • Rated for Continuous Duty
  • Designed Using Traditional EI Laminations for Stability
  • Wide Variety of Mounting Configurations to Fit Virtually Any Design Requirement


  • © Allied Electronics, Inc. 2014. All rights reserved.