Stancor P-8612

Stancor Transformer; Chassis; Pri:117V; Sec:36VCT; Sec:0.3A; Lead; 50/60Hz; 2.88In.In.W; 1.75In.
Mfr. Part#: P-8612
Allied Stock#: 70213252
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$15.02 (Each)
1$15.020
15$14.150
25$13.720
50$13.290
100$12.970
Availability

15 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Specifications. Input: 50/60 Hz; Other voltages available as custom designs. Operating Temperature: –40° to +105°C. Class A insulating materials. Designed to meet requirements of UL 506.

Features:
  • Leadwire Terminations Standard for Most Items; Solder Lugs Available on Some Products
  • Most Items May Be Operated at 400 Hz without Change in Output Rating
  • Rated for Continuous Duty
  • Designed Using Traditional EI Laminations for Stability
  • Wide Variety of Mounting Configurations to Fit Virtually Any Design Requirement


  • © Allied Electronics, Inc. 2014. All rights reserved.