Stancor SW-216

Stancor Transformer, Split Bobbin; 1.1VA; 70mA; Pri:115VAC; Sec:Ser 16VCT, Par 8V; PC
Mfr. Part#: SW-216
Allied Stock#: 70213173
 

Documents

View SW-216 Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$8.99 (Each)
1$8.990
25$8.480
50$8.240
100$7.980
250$7.800
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

TransGlobal Printed Circuit Mount Transformers, 115⁄230 V Primary Voltage Rating

Side Winder applications include electronic game systems, computer peripherals, medical electronics, and switching power supplies. Split bobbin winding and low capacitive coupling design eliminates electrostatic shielding requirement and expense. High isolation, 2,500 V rms. Hi-Pot testing. PC pins, precision spaced, insert directly into PC boards. Class B insulation, 130° C.
Note: First digit after “SW” in Mfr.'s Type indicates size code listed above.


© Allied Electronics, Inc. 2014. All rights reserved.