WECO 121-A-111/04

WECO Conn; Term Blk; PCB; Plug; 4; 5.08 mm; 26-12; Gray; 10 A; 300 V
Mfr. Part#: 121-A-111/04
Allied Stock#: 70212026
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$2.11 (Each)
1$2.110
25$1.900
50$1.730
100$1.570
250$1.470
Availability

997 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Plug-in-Screw Plugs, 6 A Current Rating, 300 V Voltage Rating, Polyamide Body Material, Grey Color

Conecta® Series plug and header connectors provide reliable contact for applications which require frequent disconnections. Headers are shrouded to ensure proper mating. Larger pole configurations are available on request. SMarTconn® headers have pins that are totally coplanar adaptable to PCB surface, eliminates CTE mismatch. Designed with pick and place capability. Tape and reel packaging available. Patent Pending. Specifications. Center To Center Spacing: Series 120 — 5 mm/0.197"; Series 121 — 5.08 mm/0.200". Insulating Material: Polyamide, self extinguishing to UL 94, V-0, color gray. Temperature Limits: Short time — 140°C/284°F; Continuous — RTI 105°C/221°F — –40°C/–40°F. Comparative Tracking Index: CTI >600. Oxygen Index Rating: 33%. Screw: M3. Approvals : UL File E69841 — 15 A, 300 V, 12-26 AWG. CSA File LR24322 — 10 A, 300 V, 12-26 AWG. Functionally equivalent to Phoenix Contact Series MSTB, WeidmÜller Series BL/SL and Wieland Series 8113. SMT Specifications. Identical to above except for: Temperature Limits : Short time — 260°C/500°F; Comparative Tracking Index : CTI>250, Oxygen Index Rating : 37%.
Plug-in direction and wire entrance parallel to PCB when plugged with 121-M-111 ⁄-211, 121-M-151 ⁄-251, 121-M-153 ⁄-253 and 121-M-181 ⁄-281. Plug-in direction perpendicular to PCB and wire entrance parallel to PCB when plugged with 121-M-121 ⁄-221, 121-M-161 ⁄-261, 121-M-163 ⁄-263


© Allied Electronics, Inc. 2014. All rights reserved.