SOLA-HD SLS-05-060-1T

SOLA-HD Power Supply; AC-DC; 5V@6A; 100-240V In; Open Frame; Linear; Silver Line Series
Mfr. Part#: SLS-05-060-1T
Allied Stock#: 70211599
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$110.03 (Each)
1$110.030
5$108.360
10$105.170
25$102.170
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Silverline Series

Features and Benefits:
  • Easy-to-install screw terminal connections
  • Cover options
  • Industry standard footprint
  • Automatic resetting overload protection
  • Short circuit protected
  • Fast transient response
  • Tight Regulation: 0.10% Line and Load Combined
  • No Soldering Required
  • Terminal Block Connection
  • Built-In OVP on 5 V Models (Optional on 12 V, 15 V, 24 V)
  • Foldback Current Limiting
  • Form, Fit, Function Replacements for Most Major Manufacturers
  • UL Recognized, CSA Approval
  • Input Voltage: 100/120/220/230/240 AC Selectable
  • Input Frequency: 47-63 Hz
  • Remote Sensing
  • Operating Temperature: 0° to +50°C
  • EMI/RFI Meets FCC Class B and VDE 0871 for Class B
  • Shock Vibration Per Mil-STD-810C


  • © Allied Electronics, Inc. 2014. All rights reserved.