The SDN-C DIN rail power supplies are the next generation of the popular SDN series. These models combine high efficiency and compact size with new visual diagnostic LEDs to offer the most performance available from SolaHD. Essential industrial features such as Sag Immunity, Power Factor Correction, and universal voltage input have been retained in this series. Wide temperature operating range and parallel operation capability make the new SDN-C units suitable to a variety of industrial applications.
Applications:
Industrial Machine Control
Process Control
Conveying Equipment
Material Handling
Vending Machines
Packaging Equipment
Amusement Park Equipment
Semiconductor Fabrication Equipment
DeviceNet™
Features:
Compact Packaging to Save Space on the DIN Rail
Highly Efficient Switching Technology Saves Energy and Lowers Amount of Heat Generated in Panel
Visual Diagnostic LEDs for Input and Output Status at a Glance
High MTBF Means High Reliability and Long Life
PowerBoost™ Overload Capability to Start High Inrush Loads
Active Power Factor Correction
Patented DIN Rail Mounting Clip
User Adjustable Output Voltage Accessible Via Front Face
Parallel Capability Standard
Large, Rugged, Accessible Screw Terminals
Industrial Grade Design — –25°C to 60°C Operation without Derating
Panel Mounting Bracket Available
Fully Tested and Burned-In at Factory
Five-Year Limited Warranty
Certifications and Compliances:
UL Listed, Ind. Control Equipment, E61379 — UL 508, CSA C22.2 No. 107.1
UL Recognized Component, ITE, E137632 — UL 60950-1/CSA C22.2 No. 60950-1, 2nd Edition
CE Low Voltage Directive — IEC/EN60950-1, 2nd Edition
Sag Immunity: SEMI F47
RoHS Compliant
UL Recognized Component, Haz. Loc., E234790 — UL 60079-15/CSA E60079-15
UL Recognized Component, Haz. Loc., E234790 — Class I, Zone 2, AEx nC IIC, Ex nC IIC
ATEX Directive — EN60079-0, EN60079-15
ATEX Directive — II 3 G, Ex nC IIC Gc
| Brand/Series | : |
SDN Series
|
| Configuration | : |
Enclosed
|
| Mounting Type | : |
DIN Rail
|
| Number of Outputs | : |
1
|
| Operation | : |
PFC
|
| Output | : |
24VDC@5A
|
| Power, Output | : |
120 W
|
| Primary Type | : |
AC-DC
|
| Special Features | : |
Parallelable, PFC
|
| Type | : |
Industrial
|
| Voltage, Input | : |
85-264 VAC
|
| Voltage, Output | : |
24 VDC
|