SOLA-HD SDN2.5-24-100P

SOLA-HD Power Supply; AC-DC; 24V@2.5A; 85-132/176-264VIn; Enclosed; DIN Rail Mnt; SDN-P Series
Mfr. Part#: SDN2.5-24-100P
Allied Stock#: 70211350
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$163.73 (Each)
1$163.730
5$158.700
10$153.960
25$149.500
Availability

131 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



The SDN DIN Rail power supply products provide industry leading performance. Sag immunity, transient suppression and noise tolerant, the SDN series ensures compatibility in demanding applications. Power factor correction to meet European directive, hazardous location approvals and optional redundant accessories allow the SDN series to be used in a wide variety of applications. Wide operation temperature range, high tolerance to shock and vibration and reliable design make the SDN series the definition of DC power quality.

  • Power Factor Correction — Per EN61000-3-2
  • Class 1, Zone 2 Hazardous Locations
  • Auto Select 115/230 VAC, 50/60 Hz Input
  • Highly Efficient — >90% Switching Technology
  • DC OK Signal
  • Adjustable Output Voltage
  • –10 to 60°C Operation without Derating
  • Indefinite Short Circuit, Overvoltage and Overtemperature Protection
  • Powers High Inrush Loads without Shutdown or Foldback
  • Parallel Capability Standard on All Units
  • Rugged Metal Case and DIN Connector
  • Improved Metal Mounting Clip Withstands Up to 40 G of Shock
  • Narrow Width on Rail for Space Critical Applications
  • Single-Phase Models Meet SEMI F47 Sag Immunity
  • SDN2.5-24-100P and SDN4-24-100LP Meet NEC Class 2
  • Five-Year Warranty
  • RoHS Compliant Product Is Available, Contact Your Local Allied Sales Representative
  • Accessories

     Power Products > Power Supply Accessories

    People Also Bought

     Circular Accessories > CPC Accessories
     Indicator / Signaling / Warning Devices > Visual Warning Device Accessories
     Indicator / Signaling / Warning Devices > Visual Warning Devices
     Interface Products > Industrial Ethernet Switches
     Machine / Process Controllers > Control Devices & Accessories
     Panel Meters > Panel Meters
     Power Products > Power Supply
     Switches > Pushbutton
     Variable Resistors > Potentiometers


    © Allied Electronics, Inc. 2014. All rights reserved.