Phoenix Contact 2967895

Phoenix Contact Relay, Solid State; PLC Interface; 0.75A; 24 to 253VAC; Rail Mount, 24VDC, Spring
Mfr. Part#: 2967895
Allied Stock#: 70208131
 

Documents

View 2967895 Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$44.87 (Each)
1$44.870
10$41.420
25$38.850
Availability

15 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



PLC-RELAY Series: Terminal Block with Plug-in Relay or SSR
The PLC-RELAY is the only pluggable quarter inch terminal block, which accepts either a solid-state relay or an electro-mechanical relay. Using only one part number, you are able to order both the base terminal block and the pluggable relay as a single unit. The PLC-RELAY is also available with switching capacities up to 10 A at 250 VAC.

The PLC-RELAY now also available in both sensor and actuator versions. In these versions you can connect sensors and actuators to the base terminal blocks to eliminate costly wiring and additional output terminal blocks. The preceding variations are only a few of the possibilities that are available. There are now over 100 variations available in different configurations and ratings.

Electromechanical & Solid-State Relay
  • Universal — Input or Output Application
  • Input Specialist — Designed Specifically for 3 Wire Input Applications
  • Output Specialist — Designed Specifically for 2 Wire Output Applications
  • High Current / Inrush

    Electromechanical Only
  • 125 VDC Electro-Mechanical PLC Relays 3
  • 5 VDC PLC Relay Base Terminal Block and Plug in Relays


  • © Allied Electronics, Inc. 2014. All rights reserved.