Phoenix Contact 2832771

Phoenix Contact Ethernet Switch - 8 TP-RJ45 ports/ 100Mbps
Mfr. Part#: 2832771
Allied Stock#: 70207861
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$196.96 (Each)
1$196.960
Availability

120 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

These unmanaged switches provide a unique combination of affordability and maximum immunity against industrial environments. System startups and ongoing maintenance are reduced through a complete range of unmanaged switch functions such as redundant power supplies, alarm contact, auto negotiation and cable auto crossing. The FL Switch SF line provided connectivity to 8 or 16 copper 10/00 Mbps ports, including configurations, which support one or two multi-mode 100 Mbps glass-fiber ports. Features:
  • Operating Temp: 0°C to +55°C (+32°F to +131°F)
  • IP20 Protection
  • Voltage Range: 18.5 VDC to 30.2 VDC
  • Transmission Speed: 10/100 Mbps on RJ 45 Ports and 100 Mbps on Fiber-Optic Ports
  • Maximum Network Segment Expansion: 100 m for Twisted Pair Cabling and up to 2 km for Glass-Fiber Cabling
  • Alarm Contacts
  • Autocross Function
  • DIN-Rail Mounted


  • © Allied Electronics, Inc. 2014. All rights reserved.