Phoenix Contact 2864150

Phoenix Contact Signal Conditioner; 3-Way Analog Isolating Amplifier; Curr/Volt; 19.2 to 30 VDC
Mfr. Part#: 2864150
Allied Stock#: 70207770
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$307.55 (Each)
1$307.550
5$287.260
Availability

58 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Measuring temperatures, converting or isolating signals — No problem with the new analog range from Phoenix Contact. MINI Analog provides state-of-the-art technology for extreme flexibility and maximum ease of installation and configuration.

The devices are supplied with power by simply plugging them onto the power supply bridge on the DIN rail. In addition, individual devices can be easily replaced during operation without the power being interrupted to the other devices.

Features:
  • Test (Isolation) Voltage 1.5 kVAC
  • Supply Voltage: 19.2 to 30 VDC
  • Temperature Range: –20°C to +60°C
  • Transmission Error < 0.2%
  • Screw or Spring-Cage Connection System
  • Power Supply Bridge for Simple Handling
  • 6 mm Width
  • People Also Bought

     Accessories / Hardware > Hoods (Backshells)
     Contacts > Nylon Connectors CST-100 Crimp Contacts
     Contacts > Nylon Connectors EP Connector System Contacts
     Contacts > Other Contacts
     D-Sub/D-Shaped Connectors > Connectors
     DIN Rail Products > DIN Mounting Rails
     Interface Products > Industrial Ethernet Switches
     Interface Products > Signal Converters / Conditioners
     Rectangular/PCB Connectors > Connectors
     Terminal Blocks and Strips > Terminal Block Connectors


    © Allied Electronics, Inc. 2014. All rights reserved.