Phoenix Contact 2864176

Phoenix Contact 4-way signal duplicator electrical isolation and duplication of analog signals
Mfr. Part#: 2864176
Allied Stock#: 70207759
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$322.20 (Each)
1$322.200
5$300.940
Availability

127 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Measuring temperatures, converting or isolating signals — No problem with the new analog range from Phoenix Contact. MINI Analog provides state-of-the-art technology for extreme flexibility and maximum ease of installation and configuration.

The devices are supplied with power by simply plugging them onto the power supply bridge on the DIN rail. In addition, individual devices can be easily replaced during operation without the power being interrupted to the other devices.

Features:
  • Test (Isolation) Voltage 1.5 kVAC
  • Supply Voltage: 19.2 to 30 VDC
  • Temperature Range: –20°C to +60°C
  • Transmission Error < 0.2%
  • Screw or Spring-Cage Connection System
  • Power Supply Bridge for Simple Handling
  • 6 mm Width


  • © Allied Electronics, Inc. 2014. All rights reserved.