Phoenix Contact 2744416

Phoenix Contact Converter; Converter; Rail; Serial; 24 VAC/VDC + 20%; RS-232; RS-485
Mfr. Part#: 2744416
Allied Stock#: 70207699
 

Notes

Pricing (USD) & Availability
Standard Pricing
$352.51 (Each)
1$352.510
5$331.380
Availability

36 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



The RS-485 standard is used when more than two participants have to communicate. Converting the point-to-point interface, RS-232 to the bus-capable RS-485 standard makes it possible to network up to 32 terminals via a 2- or 4-wire line.

he Following Tasks Can Be Solved with this Converter:
  • Coupling an RS-232 Master Interface to an RS-485 Bus System
  • Integrating an RS-232 Terminal in an RS-485 Bus System
  • Networking of Up to 32 RS-232 Interfaces Via the RS-485 Standard (Provided They Can Be Addressed)
  • Setting Up a Temporary Programming and Parameterizing Link Between PC and PLC or Drive Regulators, for Example, with an RS-485 Connection


  • © Allied Electronics, Inc. 2014. All rights reserved.