CHERRY 0E1300M0

CHERRY Switch, General Purpose, SP, Metal Button Ferrule Mount, 15A @ 125/250VAC
Mfr. Part#: 0E1300M0
Allied Stock#: 70207624
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$4.05 (Each)
1$4.050
25$3.930
50$3.600
100$3.480
250$2.910
Availability

846 can ship immediately.

4900 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

General Purpose Single-Pole Snap-Action Switches, E Series, +105°C Temperature Rating

Ratings: E13 — 15 A, 125/250 VAC; 3⁄4 HP — 125 VAC; 11⁄2 HP — 250 VAC; E14 — 25 A, 125/250 VAC; 1 HP, 125 VAC 2 HP, 250 VAC.
General purpose phenolic case material and stainless steel spring material.


© Allied Electronics, Inc. 2014. All rights reserved.