CHERRY WRG32F2FBBNN

CHERRY Switch, Rocker, Power, DPST, On/Off, Black, Imprinted O/-
Mfr. Part#: WRG32F2FBBNN
Allied Stock#: 70207352
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$1.30 (Each)
1$1.300
25$1.200
50$1.120
100$0.950
250$0.870
Availability

4073 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

WR Series Double-Pole Power Rocker Switch

Power Rocker Switches with 16 A/125 VAC and 16 A/250 VAC Ratings. Carries UL, CSA, VDE and CE Marks. 0.250" QC Terminals. For Panel Thickness of 0.049" to 0.079", Recommended Cut-Outs are: TR 1.19" × 0.437" and WR 1.19" × 0.867". Black bezel.
Rugged construction for 2-pole, high-current applications.


© Allied Electronics, Inc. 2014. All rights reserved.