TechSpray 2316-50

TechSpray Swab; Dry; Sgl-Tip; Foam; Tip 1.25mmDia; Hnd-L 6.25"; PP; 50 Swabs
Mfr. Part#: 2316-50
Allied Stock#: 70207095
 

Documents

View Catalog Page #2180 Catalog Page #2180

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$29.43 (Pack of 50)
1$29.430
Availability

27 can ship immediately.

72 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



The 1.25 mm (2316) and 2. 5mm (2317) wrapped foam fiber optic swabs are ideal for removing transmission disrupting contaminants in bulkhead connectors. The head conforms to the various connector shapes, cleaning the conductor bulkhead corners inside the bulkhead pocket. These swabs may be used wet or dry to remove dirt and oil contamination. Each swab is manufactured with superior proprietary foam; no glues are used in the manufacturing process, thereby minimizing leachable contaminants.

People Also Bought

 Chemicals & Adhesives > Swabs


© Allied Electronics, Inc. 2014. All rights reserved.