Intersil CA3083Z

Intersil Transistor Array; NPN; 24 V; 60 V; -2.5A; 1.7 V; 0.002 nA; 0.58 pF; 0.25; 0.25
Mfr. Part#: CA3083Z
Allied Stock#: 70206784
 

Documents

View CA3083Z Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$1.48 (Each)
1$1.480
25$1.320
100$1.190
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

NPN Transistor Array, 60 V Input Voltage, 0.002 nA Input Current, 0.58 pF Input Capacitance
  • High voltage outputs
  • Output clamp diodes
  • Inputs compatible with various types of logic
    This consists of five general-purpose silicon NPN transistors on a common monolithic substrate. two of the transistors are internally connected to form a differentially connected pair.


  • © Allied Electronics, Inc. 2013. All rights reserved.