Vishay Dale IHD1EB1R0L

Vishay Dale Inductor; High Current; Axial; 20Awg; DCR Max.0.009 Ohms; Rated IDC 5.3A; 1 uH
Mfr. Part#: IHD1EB1R0L
Allied Stock#: 70201120
 

Documents

View IHD1EB1R0L Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

  • This item cannot be backordered online. Maximum order amount is 5.
Pricing (USD) & Availability
Standard Pricing
$4.28 (Each)
1$4.280
10$3.520
50$3.340
100$3.310
250$3.260
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Electrical Specifications. Inductance: Measured at 1 V with no DC current. Incremental Current: The typical current at which the inductance will be decreased by 5% from its initial zero DC value. Dielectric Rating: 2500 VRMS between winding and outer circumference to within 0.250" (6.35 mm) of the insulating sleeve edge. Operating Temperature: –55°C to +125°C (no load). –55°C to +85°C (at full rated current). Current Rating: Maximum continuous. Operating current (DC or RMS) based on a 40°C temperature rise. Tolerance: 15%.
Mechanical Specifications. Wire: Solid soft copper. Terminals: 20 AWG tinned copper leads. Coating: Polyolefin tubing — flame retardant UL type VW-1 per MIL-I-23053/5, Class 3 requirements. Core Material: Ferrite.

  • Printed Circuit Mounting
  • Protected By Polyolefin Tubing
  • High Saturation Bobbin Used Allowing High Inductance with Low DC Resistance
  • Pre-Tinned Leads
  • High Resistivity Core Offers Very High Parallel Resistance, Resulting in Maximum Coil Performance
  • 20 Sleeveless Models Available at Reduced Cost


  • © Allied Electronics, Inc. 2014. All rights reserved.