Waber by Tripp Lite UL24RA-15

Waber by Tripp Lite Strip, Power; 6; 15 ft.; UL Listed; Metal; 6 ft.
Mfr. Part#: UL24RA-15
Allied Stock#: 70200233
 

Notes

Pricing (USD) & Availability
Standard Pricing
$39.19 (Each)
1$39.190
5$37.540
10$36.610
25$34.900
50$32.800
Availability

12 can ship immediately.

40 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



  • Heavy-Duty Metal Housings to Stand Up to an Industrial Environment
  • All Models That Include an On/Off Switch Feature a Locking Switch Safety Cover
  • Keyhole Slot Mounting with Flanges
  • UL 1363 Listed
  • Blue/Gray Case
  • All models Rated to 120 VAC, 50/60 Hz, NEMA5-15R and NEMA5-15P, 1800 W, 14/3 SJT Cord Type
  • Model UL620-15 Is Rated 120 VAC, 50/60 Hz, NEMA5-15R/20R and NEMA5-20P 2400 W, 12/3 SJT Cord Type
  • Model UL24RA-15 Features Right-Angle Outlets


  • © Allied Electronics, Inc. 2014. All rights reserved.