Waber by Tripp Lite 602-15

Waber by Tripp Lite Power Strip; 5; 15 A; 120 VAC; 15 ft.; 1.5 H x 2.5 in. W x 8.6 in. D; Metal
Mfr. Part#: 602-15
Allied Stock#: 70200224
 

Notes

Pricing (USD) & Availability
Standard Pricing
$29.70 (Each)
1$29.700
5$28.220
10$26.880
25$26.060
50$24.440
Availability

49 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



  • Heavy-Duty Metal Housings to Stand Up to an Industrial Environment
  • All Models That Include an On/Off Switch Feature a Locking Switch Safety Cover
  • Keyhole Slot Mounting with Flanges
  • UL 1363 Listed
  • Blue/Gray Case
  • All models Rated to 120 VAC, 50/60 Hz, NEMA5-15R and NEMA5-15P, 1800 W, 14/3 SJT Cord Type
  • Model UL620-15 Is Rated 120 VAC, 50/60 Hz, NEMA5-15R/20R and NEMA5-20P 2400 W, 12/3 SJT Cord Type
  • Model UL24RA-15 Features Right-Angle Outlets


  • © Allied Electronics, Inc. 2014. All rights reserved.