CNT Series are multifunctional, programmable, time delay relays/counters housed in 1⁄16 DIN style enclosures with an octal-style 11-pin plug-in. The units feature thumbwheel switches for digital programming. An LCD digital readout permits easy monitoring of status. Available programmable functions are delay on operate, delay on release, three interval on functions, delay on operate and release, cumulative delay on operate, 50% duty cycle recycler, output pulsing, single cycle, up counter and down counter. Delay is selectable from 0.1 Sec to 9,990 Hours. Counter range is selectable from 1 to 99,900 counts. All models have DPDT output contacts rated 10 amps @ 240 VAC/30 VDC. Operating temperature range is –10°C to +55°C.
| Brand/Series | : |
CNT Series
|
| Contact Form | : |
DPDT
|
| Current, Rating | : |
10 A
|
| Display Type | : |
LCD
|
| Function | : |
Timing
|
| Material, Contact | : |
Silver-Cadmium Oxide Alloy
|
| Mounting Type | : |
Socket
|
| Number of Pins | : |
11
|
| Relay Type | : |
Electro Mechanical
|
| Standards | : |
UL, CSA
|
| Temperature, Operating, Maximum | : |
70 °C
|
| Temperature, Operating, Minimum | : |
-20 °C
|
| Termination | : |
Plug-In
|
| Timer Type | : |
Multi-Function
|
| Timing Range | : |
0.1 sec. to 9990 hrs.
|
| Tyco Part Number | : |
1-1393124-7
|
| Voltage, Control | : |
240 VAC⁄VDC
|
| Voltage, Rating | : |
277⁄30 VAC⁄VDC
|