TE Connectivity KRPA-14AG-120

TE Connectivity Relay; E-Mech; Gen Purp; 3PDT; Cur-Rtg 10A; Ctrl-V 120AC; Vol-Rtg 120/28AC/DC; Plug-In
Mfr. Part#: KRPA-14AG-120
Allied Stock#: 70199269
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$17.80 (Each)
1$17.800
10$16.180
25$14.830
50$13.690
100$12.710
Availability

253 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

General Purpose Relay, 10 A, 120 VAC, Silver Cadmium Oxide Material, 2 VA (Nom.) Power Rating

Ruggedly constructed relay offered with silver contacts, code “Y”, rated 5 amps; and silver-cadmium oxide contacts, code “G” rated 10 amps. Contact arrangements are available up through 3 form (3PDT). Expected life exceeds 100,000 operations at rated load. Mechanical life is 10 million operations, minimum. Enclosed in a clear dust cover. UL recognized under file E22575. Low cost version of the KRP relay. KRPA-N Series has an indicator lamp wired in parallel with its coil, making this model ideal for voltage or current monitoring applications. Silver-cadmium oxide contacts are rated 10 amps. KRPA-N specifications are identical to those of the KRPA-G series.

  • Multi-Contact Arrangement
  • Octal Plug Termination
  • Clear Dust Cover
  • Hold-Down Spring for KRPA and KRPA-N Will Accommodate Machine Screws or Rivets; for Use with Flush Mount Chassis Sockets


  • © Allied Electronics, Inc. 2014. All rights reserved.