TE Connectivity KUP-14A35-120

TE Connectivity Relay; E-Mech; Gen Purp; 3PDT; Cur-Rtg 10A; Ctrl-V 120AC; Vol-Rtg 120/28AC/DC; 11 Pin
Mfr. Part#: KUP-14A35-120
Allied Stock#: 70199245
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$16.73 (Each)
1$16.730
10$15.340
25$14.160
50$13.150
100$12.610
Availability

245 can ship immediately.

500 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

General Purpose Industrial Relay, 10 Amps, 120 VAC, 1700 Ohms

KUP Series relays are U.L. recognized under File E22575 and CSA certified under File LR15734. They are ideally suited for many diverse applications. “A” in the manufacturer's type number denotes 50/60 Hz coil; “D” denotes DC coil. Relays are socket mountable with these exceptions — types KUP14A25 and KUP14D25 are socket mountable with push-to-test button for manually actuating contacts. KUP14A35, KUP14D35, KUP11A35 and KUP11D35 types are socket mountable with highly visible neon lamps which indicate the presence of coil power. KUP14A45 is socket mountable with neon indicator and push-to-test button. KUP5A55, KUP5D55, KUP11A55, and KUP11D55 have flange mount cases. Relays have silver-cadmium oxide, 10 amp contacts with 0.187" (4.8 mm) by 0.020" (0.5 mm) quick connect/solder terminals except for types KUP11A11, KUP11D11, KUP14A11, and KUP14D11, which have fine silver, 5 amp contacts with 0.187" (4.8 mm) by 0.020" (0.5 mm) quick connector/solder terminals.


© Allied Electronics, Inc. 2014. All rights reserved.