Pomona Electronics 4969

Pomona Electronics Connector; BNC; Nickel Plated Brass; 20; Gold Plated Beryllium Copper; PVC
Mfr. Part#: 4969
Allied Stock#: 70198224
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$8.55 (Each)
1$8.550
Availability

417 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Cable Assembly-SMD Test Tweezer™ To BNC Male, 5.875 in. Length, 20 AWG Wire Size, PVC Insulation

Ratings
Operating Voltage: 500 VRMS
Operating Temperature: 55°C (131°F) Max.

Features:
  • Breakout Quickly Converts a BNC Cable to Flying Leads
  • Lead Ends Can Be Attached to Terminal Strips or Customized
  • BNC Connector Is Molded Directly to the Wire for Pull Strength Durability and Dust and Moisture Resistance
  • BNC Center Contact Is Gold Plated Beryllium Copper for Corrosion Resistance, Low Contact Resistance and Long Insertion Life
  • Black Lead Is Connected to BNC Shell, Red Lead to BNC Center Contact


  • © Allied Electronics, Inc. 2014. All rights reserved.