Pomona Electronics 4690-0

Pomona Electronics Adapter, Test; Socket; 2500 V (RMS) (Max.); Black; degC (Max.)
Mfr. Part#: 4690-0
Allied Stock#: 70198168
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$4.80 (Each)
1$4.800
Availability

260 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Socket Type Connector, Copper Alloy, Test Adapter

An ideal test adapter for rapid testing of the contacts or multipin/socket rack or panel connectors. Flexible tip allows testing of adjacent contacts. Flexibility and full insulation protects against shorting or contact damage. Upper: Banana jack. 4.22 mm (0.166) dia., brass, nickel plated. Insulation: Polyvinyl chloride (PVC). Lower: Socket type, copper. Pin Type: Brass. Gold plated. See tab block. Rating: 2500 WVDC, +50°C (+122°F) max.


© Allied Electronics, Inc. 2014. All rights reserved.