Pomona Electronics 3782-24-2

Pomona Electronics Banana Plug; Banana Plug; Beryllium Copper; Gold Plated; Glass Filled Nylon
Mfr. Part#: 3782-24-2
Allied Stock#: 70197758
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$6.86 (Each)
1$6.860
Availability

125 can ship immediately.

245 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Test Clip to Stacking Banana Plug, Beryllium Copper, Gold Plated Finish

1st End: Minigrabber®. Contact: Beryllium copper, gold-plated. Insulation: Glass-filled nylon. Wire: 20 AWG, 41 × 36 t.c., PVC insulated, 2.21 mm (0.087) O.D. 2nd End: Stacking banana plug. Brass body, beryllium copper spring, nickel-plated. Insulation: Polypropylene. Rating: 300 VAC, 5 amps. +55°C (+131°F) max.


© Allied Electronics, Inc. 2014. All rights reserved.