Pomona Electronics 2249-C-72

Pomona Electronics Cable Assy; 72 in.; 20 AWG; RG58C/U; Non Booted; Black Jacket; UL Listed
Mfr. Part#: 2249-C-72
Allied Stock#: 70197384
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$21.15 (Each)
1$21.150
Availability

141 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

BNC Cable Assembly, 20 AWG Wire Size, 50 Ohms Impedance, 0.195 in. Cable OD, Polyethylene Insulation

Cable Designation and Type
2249-C: RG58C/U, 50 ohm cable makes it ideal for most test and measurement applications, RF transmission systems and Thinnet LAN applications.
2249-E: RG59B/U, 75 ohm cable assembly for use with broadcast, video, and other signal applications.
2249-K: RG174/U, smaller diameter 50 ohm cable for greater flexibility in tight applications. It is best suited for use in low power situations where small size and flexibility is important.
2249-Y: RG223/U, double shielded 50 ohm cable assembly for superior interference rejection.

Features
  • The Molded Strain Relief Is Directly Bonded to the Cable Jacket for Superior Strength and Durability
  • Teflon Insulation and Nickel Tarnish Resistant Outer Shells Used in the BNC Connector Provide Long Life and Reliability
  • Gold Plated Center Contacts Assure the Most Noise Free Connection Possible
  • The Connectors and Cable Are Impedance Matched


  • © Allied Electronics, Inc. 2014. All rights reserved.