Pomona Electronics 1825-0

Pomona Electronics Banana Jack; Banana Jack; 15 A; Black; Beryllium Copper; 5000 Vrms (Max.)
Mfr. Part#: 1825-0
Allied Stock#: 70197342
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$17.95 (Pack of 10)
1$17.950
Availability

560 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Standard Banana Jack, Solderless and Stackable, 5000 VRMS (Max.), 15 A, +122 °F
Banana Jack, 15A, Nickel Plated with ABS Insulation, Black
  • Designed to fit on the end of any 22AWG to 18AWG wire
  • Cross hole wire entry fits up to .12"" (3mm) diameter
  • Available with tarnish resistant nickel or gold plating for very low contact resistance
  • Set screw simplifies assembly of test leads and jumpers by using a flat balde screwdrive
  • Fits standard panel and binding post banana jacks .161"" to .166"" (4.00mm to 4.2mm) diameter
    Ratings:
    Voltage: Hands free testing in controlled voltage environments: 5000Vrms Max. For CE Compliance: not intended for hand held use at voltages above 33Vrms/70Vdc
    Current: 15 Amps
    Maximum Operating Temperature: +122°F (+50°C)
    Materials
    Banana Jack: Beryllium Copper, Gold Plated
    Banana Plug Body - Brass, Nickel Plated
    Spring Beryllium Copper, Nickel Plated
    Insulation: ABS
    Set Screw: Steel, Zinc Plated, 8-32 Single Slot


  • © Allied Electronics, Inc. 2014. All rights reserved.