Pre-Cut and Pre-Stripped Wrapping Wire, 30 AWG, Silver Plated Copper Conductor
Same wire as used with the pomona test leads and patch cords Make your own "Extra Long" test leads, jumpers or patch cords Fits pomona "Do-It-Yourself" banana plugs and jacks High temperature and voltage ratings Silicone insulation with high wire str
Wire will comply with international safety standard CAT III, IEC1010 requirements when correctly terminated with other components designed to meet CAT III, IEC1010 requirements.
| Color, Insulation | : |
Red
|
| Current, Rating | : |
20 A
|
| Diameter, Outer, Nominal | : |
0.144 "
|
| Length | : |
50 ft
|
| Material, Conductor | : |
Tinned Copper
|
| Material, Insulation | : |
Silicone
|
| Standards | : |
CAT III, IEC1010
|
| Stranding | : |
65×36
|
| Temperature Rating | : |
-50 to +150 °C
|
| Temperature, Rating | : |
-50 to +150 °C
|
| Voltage, Rating | : |
10 kV
|
| Wire Size | : |
18
|
| Wire, AWG | : |
18
|