Panasonic BR1225A/FAN

Panasonic Battery; Lithium; Coin Cell; 3V; 48 MAH; with Tabs
Mfr. Part#: BR1225A/FAN
Allied Stock#: 70196958
 

Notes

RoHS Exempt ProductRoHS Exempt Product

Hazardous ProductHazardous Material

Pricing (USD) & Availability
Standard Pricing
$2.26 (Each)
1$2.260
5$2.110
10$2.010
25$1.920
50$1.850
100$1.780
250$1.750
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



LITHIUM - Coin Type Coin type lithium batteries are high energy, high reliability batteries for a variety of applications. The full 3 volts in these high energy density batteries is about twice that of conventional dry batteries. Panasonic coin type lithium batteries are available in two types: poly-carbonmonofluoride lithium batteries (BR series) for uses that require extended reliability and safety, and manganese dioxide lithium batteries (CR series) for uses that require high voltage and strong load pulse characteristics.
Features
  • High Voltage of 3 Volts — Twice That of Conventional Dry Batteries
  • Extremely Small Self-Discharge for Long Service and Shelf Life
  • Temperature Range : –40°C to 125°C


  • © Allied Electronics, Inc. 2014. All rights reserved.