Plato Products SP-301

Plato Products Solder Pot; 500 W; 120 VAC; 595 degC; Three; 2.5 in.; 1.5 in.; 2 lbs.; 11 lbs.
Mfr. Part#: SP-301
Allied Stock#: 70193483
 

Notes

Pricing (USD) & Availability
Standard Pricing
$407.20 (Each)
1$407.200
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Tweezer-Style Resistance Soldering System, 100 W Power

All Plato solder Pots are built to exacting standards and are fully compatible with lead-free solders. Features include 2 lb (1kg), capacity, removable dross tray for easy cleaning, and safety heat shield. SP-301. Economical general purpose solder pot controls temperature to ±11°F (±6°C) with a temperature control dial. Does not have LCD read-out. SP-500T. Exact temperature control to ±5°F (±2.75°C) with a temperature range up to 925°F (496°C). LCD with preset and operating temperature. Exceeds the requirements of military specifications ANSI (J-STD-001B). SP-500TP. Porcelainized crucible solder pot for easy cleaning and long service life. Ideal for switching to lead-free solder easily, minimizing residual contamination.

Features:
  • A Three Index Position Control Switch with Infinitely Variable Temperature Control
  • Safety Heat Shield
  • Removable Dross Tray for Easy Cleaning
  • Three-Wire, Grounded UL Listed Cord
  • 2.5" (64 mm) Diameter by 1.5" (38 mm) Deep Crucible
  • Adjustable Leveling Feet
  • Capacity: 2.0 Lbs. (1 kg)
  • All Parts are Easily Replaceable Including the Heating Element and Control Switch
  • People Also Bought

     Solder > Bar


    © Allied Electronics, Inc. 2014. All rights reserved.