Hammond Power Solutions NMK075KB

Hammond Power Solutions DISTRIBUTION TRANSFORMER, PRI: 480 DELTA V, SEC: 208Y/ 120V, 75 KVA
Mfr. Part#: NMK075KB
Allied Stock#: 70191860
 

Documents

View NMK075KB Datasheet Datasheet

Notes

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$2,437.44 (Each)
1$2,437.440
Availability

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



These energy efficient general-purpose distribution transformers are designed for linear loads and are most frequently used to supply a variety of general loads for applications such as commercial buildings.

Features:
  • Meets DOE 10 CFR Part 421 Efficiencies at 35% of Rated Load
  • Efficiencies Are Calculated Under a Linear Load Profile
  • UL Listed and CSA Certified
  • Aluminum Wound (Copper Also Available)
  • Heavy Duty Ventilated NEMA 3R Wall or Floor Mount Enclosure
  • Conduit Enclosure Knockouts Standard on All Units Up to 150 kVA
  • ANSI 61 Grey, UL50 Finish
  • 60 Hz
  • 220°C (150°C Rise) Insulation System (Optional 115°C and 80°C Rise Available)
  • Standard Primary and Secondary Lugs Up to 75 kVA Included
  • Meets All Seismic Parameters for IBC 2009 and NBCC 2005 for Ground Level Installations Only for All Locations in North America
  • Other Voltages, kVA Ratings and Enclosure Types Available Upon Request


  • © Allied Electronics, Inc. 2014. All rights reserved.