Molex Incorporated 39-01-2040

Molex Incorporated RECEPTACLE HOUSING; 94V-2; 4 CIRCUITS
Mfr. Part#: 39-01-2040
Allied Stock#: 70190698
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$0.240 (Each)
1$0.240
50$0.180
100$0.160
500$0.140
1000$0.120
Availability

35628 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



The Molex Mini-Fit family of connectors is designed for higher current/higher density applications which require design flexibility for wire-to-wire and wire-to-board configurations. Mini-Fit is ideal for power applications up to 12.0 A per circuit. The core attributes of the Mini-Fit family include: Fully isolated terminals, positive housing locks, low engagement forces and polarized housings and receptacles. Mini-Fit is UL Recognized, CSA approved and TUV Licensed. All components are lead-free and RoHS compliant.


© Allied Electronics, Inc. 2014. All rights reserved.