Type SF Lighting Capacitors, AC Rated, Oil Filled/ Impregnated, Metallized Polypropylene Capacitors for better performance in HID Lighting and HV Ballasts,Type SF oval and round oil filled metallized polypropylene lighting capacitors are built for operating in the high temperature environments for high intensity discharge (HID) lighting and other high voltage ballast applications. Each HID catalog capacitor includes an external resistor that discharges the capacitor to less than 50 V in one minute, and the oil filled process assures better reliability than dry capacitors. Specifications:
Capacitance Range: 5 μF to 55 μF Voltage Range: 280 VAC to 525 VAC, Other Voltages Available Capacitance Tolerance: ±3% Temperature Range: –40°C, +90°C Operating Frequency: 50 - 60 Hz Features: Protected: UL Recognized Under E71645 Meets EIA Standard EIA-456-A Casing: Tin-Plated Steel Standard, Aluminum Optional Paint: (U.L. Recognized) Optional
| Capacitance | : |
24 μF
|
| Case Code | : |
S
|
| Material, Element | : |
Polypropylene Metallized
|
| Special Features | : |
HID Lighting
|
| Termination | : |
Quick Connect
|
| Tolerance | : |
±3 %
|
| Voltage, Rating | : |
400 VAC
|