Mallory Sonalert SC250R

Mallory Sonalert ALARM; 60 TO 250; 68 DB (MIN.); PANEL; 2900 HZ + 500 HZ; NYLON; 1.687 IN.
Mfr. Part#: SC250R
Allied Stock#: 70186588
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$24.99 (Each)
1$24.990
5$23.990
10$22.990
25$21.990
50$20.990
100$19.990
Availability

112 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

The Mallory Sonalert produces an audible tone by internally creating an oscillating signal which drives a piezo ceramic transducer mounted in a sound chamber.  Various types of continuous and intermittent tones are available.  Self driven piezo ceramic transducers are superior to electromagnetic buzzers because they produce no arcing, electrical noise, or mechanical wear during operation.  The Mallory Sonalert can be actuated by AC and DC power signals and has several mounting configurations and terminations available.
 
Rated Voltage 60-250Vdc;  68-80dB; 2900Hz; DC;  Panel Mount; Continuous Tone

Features:
 
  • Various types of continuous and intermittent tones
  • Sound Level: Loud, Meduum or Soft
  • More reliable then your electromagnetic buzzers
  • Operate more cosistently during their operating life
  • Able to produce many more types of tones compared to buzzers

Accessories

 Indicator / Signaling / Warning Devices > Audio Warning Device Accessories


© Allied Electronics, Inc. 2013. All rights reserved.