Metallized Polyester Film Capacitors, Arc Suppressor⁄Snubber Network, Q⁄QRL Series, -55 to +85°C
“ARCING”, “SPARKING”, and “TRANSIENTS” often cause premature failures in relays, switches, thyristors, triacs, contactors, and related products. QUENCHARC® extends operating life when properly selected and applied. General Specifications. Operating Temperature: –55°C to +85°C at full rated voltage. Voltage Range: 200 VDC (125 VAC) to 600 VDC (250 VAC). Capacitance Values: 0.1, 0.5, 1.0 μF. Resistor Values: 22, 47, 100, 150, 220 ohms. Tolerance at 100 KHz: Capacitance — ±20%; Resistance: — ±10%. Construction: Metallized polyester in series with a carbon composition resistor. Case: Coated with a flame retardant epoxy. Dielectric Withstand: Units shall withstand a DC potential of 1.6 times the DC voltage rating. Testing conducted at +25°C. Test Method and Performance. DC Life Test: Units shall withstand a test potential of 125% of the rated voltage for a period of 500 hours at 85°C. A failure shall consist of capacitance change >5% or a DF greater than original limits. Long Term Stability: The capacitance shall not change more than 2% when stored at ambient temperature and humidity for a period of two years or less.
Noise and Arc Suppression
RC Snubber Network
Relay Contact Protection
EMI/RFI Reduction
Noise Reduction on Controllers/Drivers
Type QRL: UL/CSA Version
| Brand/Series | : |
Q⁄QRL Series
|
| Capacitance | : |
0.5 μF
|
| Diameter, Lead Wire | : |
0.032 in.
|
| Lead Pitch | : |
0.820 in. (Typ.)
|
| Length | : |
1.080 in. (Max.)
|
| Length, Lead | : |
0.850 in. (Min.)
|
| Material, Element | : |
Polyester Metallized
|
| Temperature, Operating, Maximum | : |
85 °C
|
| Temperature, Operating, Minimum | : |
-55 °C
|
| Termination | : |
Radial
|
| Thickness | : |
0.370 in. (Max.)
|
| Tolerance | : |
±20 %
|
| Voltage, Rating | : |
200⁄125 VDC⁄VAC
|